surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17676766-048 by CURTIS INSTRUMENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17676766-048

Curtis Instruments

Battery 24V Rechargeable Through Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
4 can ship tomorrow
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
15 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Curtis Instruments
Part No: 17676766-048
RoHS: Unknown
Voltage: 24 V
Chemistry: N/A
Family: 906T24
Maximum Self Discharge Rate: N/A
Charge Time: N/A
Battery Type: Secondary
Supplier_Package: N/A
Shape: N/A
Packaging: N/A
Charge Current: N/A
Number of Cells: 1
Pin_Count: 4
Product Weight: N/A
Mounting: Through Hole
Capacity: N/A
Operating Temperature: -40 to 85 °C
Dimension: 53.2(Max) x 31.2(Max) mm
Customers Who Bought 17676766-048 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.