surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17676766-047 by CURTIS INSTRUMENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17676766-047

Curtis Instruments

Battery Fuel Gauge

PRICING per each  AVAILABILITY real time   
20-39 :$28.50
40-59 :$26.64
60 + :$24.97
Request Quote
6 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Minimum Order: 20
In Stock quantities placed in the next
37 minute(s) 59 second(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Instruments
Part No: 17676766-047
RoHS: Unknown
Type: Battery Gauge
Family: 906
Packaging: N/A
Operating Temperature: -40°C to 85°C
Dimension: N/A
Customers Who Bought 17676766-047 Also Bought