surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17305405 by CURTIS INSTRUMENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17305405

Curtis Instruments

Hour Meters, Solid State Hour Meters And Counters

PRICING per each  AVAILABILITY real time   
1-9 :$30.76
10-19 :$27.92
20-49 :$25.93
50-99 :$24.20
100 + :$23.27
37 can ship today
In our stock 
More available to ship 8/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Instruments
Part No: 17305405
RoHS: Unknown
Type: Meter
Family: N/A
Packaging: N/A
Operating Temperature: -40°C to 85 °C
Dimension: N/A
Customers Who Bought 17305405 Also Bought
DESCRIPTION
Hour Meters, Solid State Hour Meters And Counters
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?