17082100 CURTIS INSTRUMENTS | Misc Products
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
17082100 by CURTIS INSTRUMENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17082100

Curtis Instruments

Solid Stat E Hourmeters And Counters

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
10 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Instruments
Part No: 17082100
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Family: N/A
Packaging: N/A
Operating Temperature: -40°C to 85 °C
Dimension: N/A
Customers Who Bought 17082100 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.