SEPRX-8 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SEPRX-8

Curtis Industries

Conn Barrier Strip 8 POS 6.35mm Solder ST Thru-Hole 5A

PRICING per each  AVAILABILITY real time   
1-24 :$10.11
25-49 :$9.61
50-99 :$9.11
100 + :$8.60
Request Quote
25 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
4 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: SEPRX-8
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 250 V
Family: SE
Pitch: 6.35 mm
Wire Size: 16 AWG
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Number of Circuits: 8
Gender: N/A
Operating Temperature: 110(Max) °C
Dimension: 64.29 x 11.11 x 13.48 mm
Customers Who Bought SEPRX-8 Also Bought
DESCRIPTION
Conn Barrier Strip 8 POS 6.35mm Solder ST Thru-Hole 5A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?