CURTIS INDUSTRIES


Supplier Image
Authorized Distributor

SEPCX-3

Curtis Industries

Conn Barrier Strip 3 POS 6.35mm Solder ST Thru-Hole 5A

PRICING per each  AVAILABILITY real time   
1-9 :$4.22
10-24 :$3.98
25-49 :$3.70
50-99 :$3.45
100-249 :$3.34
250 + :$3.22
12 can ship Monday
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: SEPCX-3
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 250 V
Family: SE
Pitch: 6.35 mm
Wire Size: 16 AWG
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: 110(Max) °C
Dimension: 19.84 x 11.11 x 13.48 mm
Customers Who Bought SEPCX-3 Also Bought
DESCRIPTION
Conn Barrier Strip 3 POS 6.35mm Solder ST Thru-Hole 5A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?