SEIFX-2 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SEIFX-2

Curtis Industries

Conn Barrier Strip 2 POS 6.35mm Solder ST Panel Mount 5A

PRICING per each  AVAILABILITY real time   
1-9 :$6.12
10-24 :$4.67
25-99 :$3.88
100-249 :$3.80
250-499 :$3.50
500-999 :$3.17
1,000-2,499 :$2.81
2,500 + :$2.69
70 can ship today
In our stock 
60 can ship 5/31/17
Incoming stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
7 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: SEIFX-2
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 250 V
Family: SEI
Pitch: 6.35 mm
Wire Size: 16 AWG
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Panel Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 110(Max) °C
Dimension: 26.19 x 22.49 x 13.48 mm
Customers Who Bought SEIFX-2 Also Bought
DESCRIPTION
Conn Barrier Strip 2 POS 6.35mm Solder ST Panel Mount 5A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?