PE860203 CURTIS INDUSTRIES | Power Entry Module
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
PE860203 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PE860203

Curtis Industries

Power Entry Module Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-9 :$28.56
10-24 :$25.92
25-49 :$24.07
50-99 :$22.47
100 + :$21.60
58 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: PE860203
RoHS: Yes
Type: Filtered
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: PE8
Operating Frequency: 150 to 30000 KHz
Packaging: N/A
Additional Hardware: Switch/Fuse
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: 40(Max) °C
Dimension: 50 x 57.55 x 58 mm
Customers Who Bought PE860203 Also Bought
DESCRIPTION
Power Entry Module Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port
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
HTS: 8536698000
ECCN: EAR99