GFTXC-13 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GFTXC-13

Curtis Industries

Conn Barrier Strip 13 POS 11.11mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$23.03
10-24 :$21.87
25-49 :$19.57
50-99 :$18.42
100 + :$16.10
Request Quote
4 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
16 minute(s) 27 second(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: GFTXC-13
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: GFTXC
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 13
Mounting: Panel Mount
Number of Circuits: 13
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 165.1 x 18.23 x 17.83 mm
Customers Who Bought GFTXC-13 Also Bought
DESCRIPTION
Conn Barrier Strip 13 POS 11.11mm Screw Panel Mount 20A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?