GFTX-5 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GFTX-5

Curtis Industries

Conn Barrier Strip 5 POS 11.11mm Solder ST Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$4.70
25-99 :$4.34
100-249 :$4.03
250-499 :$3.76
500 + :$3.62
Request Quote
111 can ship Monday
In our stock 
More available to ship 3/18/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: GFTX-5
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: GFTX
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Panel Mount
Number of Circuits: 5
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 76.2 x 18.23 mm
Customers Who Bought GFTX-5 Also Bought
DESCRIPTION
Conn Barrier Strip 5 POS 11.11mm Solder ST Panel Mount 20A
DID YOU KNOW?