GFTSA-5 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GFTSA-5

Curtis Industries

Conn Barrier Strip 5 POS 11.11mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$6.45
25 + :$6.14
Request Quote
41 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: GFTSA-5
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: GFTSA
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 5
Mounting: Panel Mount
Number of Circuits: 5
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 76.2 x 18.23 mm
Customers Who Bought GFTSA-5 Also Bought
DESCRIPTION
Conn Barrier Strip 5 POS 11.11mm Screw Panel Mount 20A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?