GFTC-10 CURTIS INDUSTRIES | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
GFTC-10 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications

GFTC-10

Curtis Industries

Conn Barrier Strip 10 POS 11.11mm Solder ST Panel Mount 20A

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
8 Ships 11/21/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
13 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: GFTC-10
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: GFTC
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Panel Mount
Number of Circuits: 10
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 114.3 x 18.23 mm
Customers Who Bought GFTC-10 Also Bought
DESCRIPTION
Conn Barrier Strip 10 POS 11.11mm Solder ST Panel Mount 20A
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
HTS: 8536694050
ECCN: EAR99