GBPC-7 CURTIS INDUSTRIES | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
GBPC-7 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GBPC-7

Curtis Industries

Conn Barrier Strip 7 POS 11.11mm Solder ST Thru-Hole 20A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.62
25-39 :$6.30
40-89 :$5.34
90-169 :$5.16
170-339 :$5.08
340-1,659 :$5.00
1,660 + :$4.92
30 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: GBPC-7
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: GBPC
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Through Hole
Number of Circuits: 7
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 80.96 x 18.23 mm
Customers Who Bought GBPC-7 Also Bought
DESCRIPTION
Conn Barrier Strip 7 POS 11.11mm Solder ST Thru-Hole 20A
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
HTS: 8536694050
ECCN: EAR99