GBP-9 CURTIS INDUSTRIES | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
GBP-9 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GBP-9

Curtis Industries

Conn Barrier Strip 9 POS 11.11mm Solder ST Thru-Hole 20A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$11.20
10-24 :$9.57
25-49 :$8.73
50-99 :$8.51
100-249 :$7.94
250-499 :$7.94
500 + :$7.64
17 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: GBP-9
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: GBP
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Through Hole
Number of Circuits: 9
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 120.65 x 18.23 mm
Customers Who Bought GBP-9 Also Bought
DESCRIPTION
Conn Barrier Strip 9 POS 11.11mm Solder ST Thru-Hole 20A
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
HTS: 8536694050
ECCN: EAR99