F1200BB06 CURTIS INDUSTRIES | Power Line Filters
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
F1200BB06 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F1200BB06

Curtis Industries

Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$13.23
25-99 :$12.21
100-249 :$11.34
250-499 :$10.58
500 + :$10.18
3 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: F1200BB06
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: F1200
Operating Frequency: 50,60 Hz
Maximum Current Rating: 6 A
Mounting: Flange Mount
Operating Temperature: N/A
Dimension: 69.9 x 28.5 mm
Customers Who Bought F1200BB06 Also Bought
DESCRIPTION
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount