F1200BB01 CURTIS INDUSTRIES | Power Line Filters
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
F1200BB01 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F1200BB01

Curtis Industries

Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$13.18
25-99 :$12.16
100-249 :$11.29
250-499 :$10.54
500 + :$10.14
9 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: F1200BB01
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: F1200
Operating Frequency: 50,60 Hz
Maximum Current Rating: 1 A
Mounting: Flange Mount
Operating Temperature: N/A
Dimension: 69.9 x 22.2 mm
Customers Who Bought F1200BB01 Also Bought
DESCRIPTION
Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount