F1200AA06 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F1200AA06

Curtis Industries

Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount

PRICING per each  AVAILABILITY real time   
1-24 :$11.55
25-99 :$10.66
100-249 :$9.90
250-499 :$9.24
500 + :$8.88
49 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: F1200AA06
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: F1200
Operating Frequency: 50,60 Hz
Maximum Current Rating: 6 A
Mounting: Flange Mount
Operating Temperature: N/A
Dimension: 69.9 x 72.5 x 28.5 mm
Customers Who Bought F1200AA06 Also Bought
DESCRIPTION
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?