EPX-19 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

EPX-19

Curtis Industries

Conn Barrier Strip 19 POS 9.52mm Solder ST Thru-Hole 15A

PRICING per each  AVAILABILITY real time   
1-9 :$21.67
10-24 :$20.59
25-49 :$19.28
50-99 :$17.94
100-249 :$17.67
250 + :$16.75
Request Quote
100 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
13 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: EPX-19
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 250 V
Family: E
Pitch: 9.52 mm
Wire Size: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 19
Mounting: Through Hole
Number of Circuits: 19
Gender: N/A
Operating Temperature: 110(Max) °C
Dimension: 185.73 x 17.46 x 14.28 mm
Customers Who Bought EPX-19 Also Bought
DESCRIPTION
Conn Barrier Strip 19 POS 9.52mm Solder ST Thru-Hole 15A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?