EPCX-20 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

EPCX-20

Curtis Industries

Conn Barrier Strip 20 POS 9.52mm Solder ST Thru-Hole 15A

PRICING per each  AVAILABILITY real time   
1-9 :$28.82
10-24 :$27.38
25-49 :$25.65
50-99 :$23.86
100-249 :$23.50
250 + :$22.28
4 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: EPCX-20
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 250 V
Family: E
Pitch: 9.52 mm
Wire Size: 16 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Number of Circuits: 20
Gender: N/A
Operating Temperature: 110(Max) °C
Dimension: 195.26 x 17.46 x 14.28 mm
Customers Who Bought EPCX-20 Also Bought
DESCRIPTION
Conn Barrier Strip 20 POS 9.52mm Solder ST Thru-Hole 15A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?