EP-2 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

EP-2

Curtis Industries

Conn Barrier Strip 2 POS 9.52mm Solder ST Thru-Hole 15A

PRICING per each  AVAILABILITY real time   
1-9 :$2.90
10-24 :$2.76
25-49 :$2.61
50-99 :$2.39
100-249 :$2.37
250 + :$2.27
11 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: EP-2
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 250 V
Family: E
Pitch: 9.52 mm
Wire Size: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: 110(Max) °C
Dimension: 23.81 x 17.46 x 14.28 mm
Customers Who Bought EP-2 Also Bought
QUESTIONS & ANSWERS
Have a question?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.