EFTC-5 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

EFTC-5

Curtis Industries

Conn Barrier Strip 5 POS 9.52mm Solder ST Panel Mount 15A

PRICING per each  AVAILABILITY real time   
1-9 :$6.79
10-24 :$6.46
25-49 :$6.02
50-99 :$5.62
100-249 :$5.54
250 + :$5.23
Request Quote
20 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: EFTC-5
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 250 V
Family: E
Pitch: 9.52 mm
Wire Size: 16 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Panel Mount
Number of Circuits: 5
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 52.38 x 20.63 x 17.46 mm
Customers Who Bought EFTC-5 Also Bought
DESCRIPTION
Conn Barrier Strip 5 POS 9.52mm Solder ST Panel Mount 15A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?