CDM-27 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CDM-27

Curtis Industries

Conn Barrier Strip 54 POS 13.86mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$53.86
10-24 :$50.73
25-49 :$46.68
50 + :$44.88
Request Quote
1 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: CDM-27
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: CDM
Pitch: 13.86 mm
Wire Size: 10-22 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 54
Mounting: Panel Mount
Number of Circuits: 27
Gender: N/A
Operating Temperature: 130(Max) °C
Dimension: 421.01 x 31.75 x 50.8 mm
Customers Who Bought CDM-27 Also Bought
DESCRIPTION
Conn Barrier Strip 54 POS 13.86mm Screw Panel Mount 30A
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?