CDM-17 CURTIS INDUSTRIES | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CDM-17 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CDM-17

Curtis Industries

Conn Barrier Strip 34 POS 13.86mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$38.15
10-24 :$34.63
25-49 :$32.16
50-99 :$30.01
100 + :$28.86
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
43 minute(s) 19 second(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: CDM-17
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: CDM
Pitch: 13.86 mm
Wire Size: 10-22 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 34
Mounting: Panel Mount
Number of Circuits: 17
Gender: N/A
Operating Temperature: 130(Max) °C
Dimension: 281.99 x 31.75 x 50.8 mm
Customers Who Bought CDM-17 Also Bought
DESCRIPTION
Conn Barrier Strip 34 POS 13.86mm Screw Panel Mount 30A