CDM-11 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CDM-11

Curtis Industries

Conn Barrier Strip 22 POS 13.86mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$25.42
10-24 :$23.07
25-49 :$21.42
50-99 :$19.99
100 + :$19.22
2 can ship today
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
10 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: CDM-11
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: CDM
Pitch: 13.86 mm
Wire Size: 10-22 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 22
Mounting: Panel Mount
Number of Circuits: 11
Gender: N/A
Operating Temperature: 130(Max) °C
Dimension: 198.6 x 31.75 x 50.8 mm
Customers Who Bought CDM-11 Also Bought
DESCRIPTION
Conn Barrier Strip 22 POS 13.86mm Screw Panel Mount 30A