431101020 CURTIS INDUSTRIES | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
431101020 by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

431101020

Curtis Industries

Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.84
25-49 :$1.61
50-99 :$1.22
100 + :$1.13
475 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
12 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: 431101020
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: 43000
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 23.82 x 19.05 x 19.05 mm
Customers Who Bought 431101020 Also Bought
DESCRIPTION
Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole 20A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99