1516-ST by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1516-ST

Curtis Industries

Conn Barrier Strip 32 POS 9.52mm Solder Lug ST Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$8.34
25-99 :$7.70
100-249 :$7.15
250-499 :$6.67
500 + :$6.42
1 can ship tomorrow
In our stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: 1516-ST
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder Lug
Maximum Voltage Rating: 300 V
Family: 1500
Pitch: 9.52 mm
Wire Size: 12 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 32
Mounting: Panel Mount
Number of Circuits: 16
Gender: N/A
Operating Temperature: 110(Max) °C
Dimension: 169.03 x 11 x 32.28 mm
Customers Who Bought 1516-ST Also Bought
DESCRIPTION
Conn Barrier Strip 32 POS 9.52mm Solder Lug ST Panel Mount 20A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?