1515W by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1515W

Curtis Industries

Conn Barrier Strip 30 POS 9.52mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$6.70
25-99 :$6.18
100-249 :$5.74
250-499 :$5.36
500 + :$5.15
25 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
5 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: 1515W
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 1500
Pitch: 9.52 mm
Wire Size: 12 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 30
Mounting: Panel Mount
Number of Circuits: 15
Gender: N/A
Operating Temperature: 110(Max) °C
Dimension: 159.51 x 11 x 22.22 mm
Customers Who Bought 1515W Also Bought
DESCRIPTION
Conn Barrier Strip 30 POS 9.52mm Screw Panel Mount 20A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?