1504-Y by CURTIS INDUSTRIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1504-Y

Curtis Industries

Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 20A

PRICING per each  AVAILABILITY real time   
1-24 :$1.99
25-99 :$1.83
100-249 :$1.70
250-499 :$1.59
500 + :$1.53
20 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
15 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Curtis Industries
Part No: 1504-Y
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1500
Pitch: 9.52 mm
Wire Size: 12 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: N/A
Operating Temperature: 110(Max) °C
Dimension: 54.73 x 11 mm
Customers Who Bought 1504-Y Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 20A