- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UP3-AV-4-CM
UP3-AV-4-CM
Same Sky®’s
Type A - USB 3.2 Gen 1 - 5 Gbps - 30 Vac - 1 A - Vertical - Cable Mount - USB Plug Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Type A - USB 3.2 Gen 1 - 5 Gbps - 30 Vac - 1 A - Vertical - Cable Mount - USB Plug Connector
Search Keywords: UP3AV4CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UP3-AV-4-CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Color Insulator:Blue
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.84
100
$1.60
400
$1.35
800
$1.34
1,200
$1.28
2,800
$1.25
5,200
$1.24
7,600 +
$1.23
Click for Quote
Log in
to unlock special pricing