- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-BV-1-TH
UJ2-BV-1-TH
Same Sky®’s
Type B - USB 2.0 - 480 Mbps - 30 Vac - 1.5 A - Vertical - Through Hole Mounting Style - Through Hole Contact Pin Type - USB Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Type B - USB 2.0 - 480 Mbps - 30 Vac - 1.5 A - Vertical - Through Hole Mounting Style - Through Hole Contact Pin Type - USB Receptacle
Search Keywords: UJ2BV1TH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-BV-1-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Color Insulator:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,470
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.6605
250
$0.5676
1,000
$0.4289
4,000
$0.4028
8,000
$0.4018
12,000
$0.4008
16,000
$0.3998
28,000 +
$0.3988
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT