- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ2-ADH-W1-TH
UJ2-ADH-W1-TH
Same Sky®’s
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Through Hole Mounting Style - Through Hole Contact Pin Type - 3 µin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Through Hole Mounting Style - Through Hole Contact Pin Type - 3 µin Plating Thickness - White Insulator - USB Receptacle
Search Keywords: UJ2ADHW1TH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UJ2-ADH-W1-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
780 -
Color Insulator:White
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.5395
250
$0.4906
780
$0.4716
1,560
$0.4615
3,120
$0.4523
5,460
$0.4512
7,800
$0.4465
15,600 +
$0.4438
Click for Quote
Log in
to unlock special pricing