- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- SDS-50J
SDS-50J
Same Sky®’s
5 Pin - Right-Angle Receptacle - 180°
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 Pin - Right-Angle Receptacle - 180°
Search Keywords: SDS50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SDS-50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,964
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$1.98
100
$1.83
250
$1.74
500
$1.67
1,000
$1.60
2,500
$1.50
5,000
$1.43
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT