- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-007
PJ-007
Same Sky®’s
1.3 x 4.2 mm - 2.0 A - Horizontal - Through Hole - Dc Power Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.3 x 4.2 mm - 2.0 A - Horizontal - Through Hole - Dc Power Jack Connector
Search Keywords: PJ007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:DC Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Solder Pot
-
Maximum Voltage Rating:16 VDC
-
Maximum Current Rating:2 A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.4605
500
$0.2736
1,000
$0.2685
2,500
$0.2585
5,000
$0.2537
10,000
$0.2531
15,000
$0.2524
25,000 +
$0.2518
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT