- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF1004H
GF1004H
Same Sky®’s
102 mm - Square Frame - 20.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
102 mm - Square Frame - 20.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Search Keywords: GF1004H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GF1004H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimensions LxWxH:4.02 x 4.02 x 1.99 in
-
Frame Shape:Square
-
Cone Type:Paper
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,250
$27.75
2,500
$14.17
3,750
$9.65
5,000 +
$9.45
Click for Quote
Log in
to unlock special pricing