- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF1004
GF1004
Same Sky®’s
102 mm - Square Frame - 6.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
102 mm - Square Frame - 6.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Search Keywords: GF1004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GF1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Frame Shape:Square
-
Dimensions LxWxH:4.02 x 4.02 x 1.44 in
-
Cone Type:Paper
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$16.32
250
$16.28
500
$16.24
750
$16.20
1,500
$8.27
2,250
$5.63
3,000 +
$5.52
Click for Quote
Log in
to unlock special pricing