- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0876
GF0876
Same Sky®’s
87 mm - Square Frame - 2.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
87 mm - Square Frame - 2.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Search Keywords: GF0876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GF0876
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Cone Type:Paper
-
Dimensions LxWxH:3.43 x 3.43 x 1.34 in
-
Frame Shape:Square
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,591
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$6.85
250
$4.82
500
$4.30
1,000
$4.28
2,000
$4.27
3,000
$4.26
4,000 +
$4.25
Click for Quote
Log in
to unlock special pricing