- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0771M
GF0771M
Same Sky®’s
77mm - Round Frame - 1.0 W - 8 Ohm - Ferrite Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
77mm - Round Frame - 1.0 W - 8 Ohm - Ferrite Magnet - PET Cone - Speaker
Search Keywords: GF0771M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GF0771M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dimensions Diameter x H:3.03 x 0.94 in
-
Cone Type:Mylar
-
Frame Shape:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
750
$10.12
1,500
$5.34
2,250
$3.67
3,000 +
$3.60
Click for Quote
Log in
to unlock special pricing