- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GC0351P
GC0351P
Same Sky®’s
16 mm x 35 mm - Rectangular Frame - 1.0 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16 mm x 35 mm - Rectangular Frame - 1.0 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Search Keywords: GC0351P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GC0351P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3960 -
Cone Type:Cloth
-
Dimensions LxWxH:0.63 x 1.38 x 0.31 in
-
Frame Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
990
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
990
$13.17
1,980
$6.73
2,970
$4.58
3,960 +
$4.49
Click for Quote
Log in
to unlock special pricing