- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP39236H
CP39236H
Same Sky®’s
20 x 20 x 3.6 mm - 3.9 A Input with Leads - High Performance Peltier (TEC) Module
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20 x 20 x 3.6 mm - 3.9 A Input with Leads - High Performance Peltier (TEC) Module
Search Keywords: CP39236H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CP39236H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Delta Tmax:70 (Th=27°C)
-
Dimensions LxWxH:0.79 x 0.79 x 0.14 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
65
$40.22
130
$21.29
195
$14.98
260 +
$14.68
Click for Quote
Log in
to unlock special pricing