- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-28468N
CMS-28468N
Same Sky®’s
28 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
28 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: CMS28468N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMS-28468N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dimensions Diameter x H:1.1 x 0.18 in
-
Cone Type:Mylar
-
Frame Shape:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$2.937
38
$2.670
50
$2.660
100
$2.650
200
$1.990
300
$1.860
400 +
$1.830
Click for Quote
Log in
to unlock special pricing