- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CME-1538-100LB
CME-1538-100LB
Same Sky®’s
4.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc - IP67 Rated - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc - IP67 Rated - Electret Condenser Microphone
Search Keywords: CME1538100LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CME-1538-100LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Depth:0.06 in
-
IP Rating:IP67
-
Directivity:Omnidirectional
-
Diameter:0.16 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,188
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$2.28
50
$2.08
250
$2.00
500
$1.95
1,000
$1.91
3,000
$1.87
5,000
$1.86
8,000 +
$1.85
Click for Quote
Log in
to unlock special pricing