- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-4015-40P
CMC-4015-40P
Same Sky®’s
4.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone
Search Keywords: CMC401540P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CMC-4015-40P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Directivity:Omnidirectional
-
Frequency Range:100 to 20000 Hz
-
Maximum Impedance:2200 Ohm
-
Family:CMC
-
Dimension:1.5 x 4 mm
-
Maximum Current Consumption:0.5 mA
-
Diameter:0.16 in
-
Depth:0.06 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.88
100
$1.50
400
$1.32
800 +
$1.24
Click for Quote
Log in
to unlock special pricing