- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CEP-1112
CEP-1112
Same Sky®’s
24 mm - 10 Vp-p - 92 dB - Through Hole - Piezo Audio Transducer Buzzer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
24 mm - 10 Vp-p - 92 dB - Through Hole - Piezo Audio Transducer Buzzer
Search Keywords: CEP1112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CEP-1112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
On Order:
1,000
can ship 6/22/26
1,000
can ship 8/24/26
Minimum Order Quantity:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.456
250
$1.163
500
$1.137
1,000
$1.127
3,000
$1.122
5,000
$0.995
8,000
$0.993
10,000 +
$0.990
Click for Quote
Log in
to unlock special pricing