- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ11BR1E-20FA1-20C
ACZ11BR1E-20FA1-20C
Same Sky®’s
11mm Panel Mount Encoder - 20ppr - Detent - Momentary Switch - Horizontal Mount - M7 x 0.75 Bushing - 20mm Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
11mm Panel Mount Encoder - 20ppr - Detent - Momentary Switch - Horizontal Mount - M7 x 0.75 Bushing - 20mm Shaft
Search Keywords: ACZ11BR1E20FA120C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:ACZ11BR1E-20FA1-20C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Detent:No, Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
150
$2.52
300
$1.90
450
$1.77
600 +
$1.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments