CTS CORP


Supplier Image
Authorized Distributor

77083472P

CTS Corporation

Res Thick Film NET 4.7K Ohm 2% 1.1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.273
25-99 :$0.250
100-249 :$0.231
250-499 :$0.214
500-999 :$0.200
1,000 + :$0.192
Request Quote
0 (sold out)
In our stock 
389 can ship 2/27/17
Incoming stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 77083472P
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Circuit Designator: ISOL
Family: 770
Tolerance: 2 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 4.7 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.1 W
Power Rating per Resistor: 0.15 W
Operating Temperature: -55 to 125 °C
Dimension: 20.32mm x 2.5mm x 4.95mm
Customers Who Bought 77083472P Also Bought
DESCRIPTION
Res Thick Film NET 4.7K Ohm 2% 1.1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
PART CLASSIFICATION DATA
HTS: 8533100057
COO: JP
ECCN: EAR99
DID YOU KNOW?