surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CTS CORP


Supplier Image
Authorized Distributor

77061473

CTS CORP

Res NET 47K Ohm 2% 24/25W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
643 can ship Monday
In our stock 
Ships From: Phoenix, AZ
SPECS
Supplier: CTS CORP
Part No: 77061473
RoHS: Unknown
Customers Who Bought 77061473 Also Bought
DESCRIPTION
Res NET 47K Ohm 2% 24/25W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
DID YOU KNOW?