surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CTS CORP


Supplier Image
Authorized Distributor

770101332

CTS Corporation

Res NET 3.3K Ohm 2% 1.66W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.295
25-99 :$0.272
100-249 :$0.253
250-499 :$0.236
500 + :$0.233
46 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 28 minute(s) ship today!
SPECS
Supplier: CTS Corporation
Part No: 770101332
RoHS: Unknown
Customers Who Bought 770101332 Also Bought
DESCRIPTION
Res NET 3.3K Ohm 2% 1.66W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
DID YOU KNOW?