766141472GP by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

766141472GP

CTS Corporation

Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/°C BUS Ceramic 14-Pin SOGN Gull Wing SMD Tube

PRICING per each  AVAILABILITY real time   
1-24 :$0.95
25-55 :$0.86
56-99 :$0.79
100-249 :$0.73
250-499 :$0.68
500-839 :$0.63
840 + :$0.61
Request Quote
0 (sold out)
In our stock 
744 can ship 3/2/17
Incoming stock 
More available to ship 3/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 766141472GP
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 56
Circuit Designator: BUS
Family: 766
Tolerance: 2 %
Number of Terminals: 14
Number of Resistors: 13
Resistance Value: 4.7 KOhm
Packaging: Tube
Termination Style: Gull Wing
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 1.27 mm
Mounting: Surface Mount
Case Size: N/R
Power Rating: 1.6 W
Power Rating per Resistor: 0.12 W
Operating Temperature: -55 to 125 °C
Dimension: 8.65mm x 6mm x 1.55mm
Customers Who Bought 766141472GP Also Bought
DESCRIPTION
Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/°C BUS Ceramic 14-Pin SOGN Gull Wing SMD Tube
PART CLASSIFICATION DATA
HTS: 8533100057
COO: US
ECCN: EAR99
DID YOU KNOW?