742C163220JP by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

742C163220JP

CTS Corporation

Res Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.085
25-99 :$0.080
100-499 :$0.076
500-999 :$0.073
1,000-3,999 :$0.069
4,000-7,999 :$0.056
8,000 + :$0.050
12,000 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 742C163220JP
RoHS: Yes
Circuit Designator: ISOL
Family: 742
Tolerance: 5 %
Number of Terminals: 16
Number of Resistors: 8
Resistance Value: 22 Ohm
Packaging: Tape and Reel
Termination Style: Concave
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: 0.8 mm
Mounting: Surface Mount
Case Size: 2506
Power Rating: 0.5 (1/2) W
Power Rating per Resistor: 0.063 (1/16) W
Operating Temperature: -55 to 125 °C
Dimension: 6.4 x 1.6 x 0.53 mm
Customers Who Bought 742C163220JP Also Bought
DESCRIPTION
Res Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R
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
HTS: 8533100057
COO: JP
ECCN: EAR99
DID YOU KNOW?