742C083103JP by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

742C083103JP

CTS Corporation

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

PRICING per reel  AVAILABILITY real time   
5,000-9,999 :$0.0073
10,000-19,999 :$0.0067
20,000-39,999 :$0.0057
40,000 + :$0.0053
Request Quote
24,590 can ship today
In our stock 
15,000 can ship 2/27/17
Incoming stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 5000
Order Increments: 5000
In Stock quantities placed in the next
2 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 742C083103JP
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Circuit Designator: ISOL
Family: 742
Tolerance: 5 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 10 KOhm
Packaging: Tape and Reel
Termination Style: Concave
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: 0.8 mm
Mounting: Surface Mount
Case Size: 1206
Power Rating: 0.25 (1/4) W
Power Rating per Resistor: 0.063 (1/16) W
Operating Temperature: -55 to 125 °C
Dimension: 3.2mm x 1.6mm x 0.53mm
Customers Who Bought 742C083103JP Also Bought
DESCRIPTION
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
PART CLASSIFICATION DATA
HTS: 8533100057
COO: JP
ECCN: EAR99
DID YOU KNOW?